help desk software
M85049/88-19N03 by te connectivity / raychem brand
Image is representational - see mfr. specs

M85049/88-19N03

TE Connectivity / Raychem Brand

The M85049/88-19N03 is a straight, self-locking band lock adaptor for terminating cable shields on size 19 connectors. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The M85049/88-19N03 is a straight, self-locking band lock adaptor designed for terminating cable shields for size 19 connectors. It features a maximum 'A' diameter of 1.52 inches and accommodates a maximum cable entry ('G' diameter) of 1.02 inches, corresponding to its '03' entry size code. The adaptor uses a tempered band, tightened with special tools, to secure the cable shield over the banding area. This termination method provides a low DC resistance connection suitable for demanding applications where robust and reliable shielding is critical, and can be environmentally sealed using a heat shrink boot.

Search Keywords: M850498819N03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M85049/88-19N03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$26.71
13
$25.64
53
$24.62
140
$23.64
430 +
$22.68

Tools/3D Models

Product Guides