M22759/34-20-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

M22759/34-20-9

High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC

Search Keywords: M2275934209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M22759/34-20-9
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Size:
20 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

What replaces M22759/34-20-9?

The recommended replacement for M22759/34-20-9 is 22759/34-20-9 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is M22759/34-20-9 RoHS compliant?

Yes, M22759/34-20-9 is RoHS compliant.

What is the lead time for M22759/34-20-9?

The standard lead time for M22759/34-20-9 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 847 Feet

Can Ship immediately

Minimum Order Quantity: 25 Feet

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$1.28
250
$1.17
500
$1.16
1,000 +
$1.15

Tools/3D Models

Product Guides