HX-SCE-1K-2.4-50-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HX-SCE-1K-2.4-50-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem HX-SCE-1K-2.4-50-9 is a pack of cable markers made from printable heat shrink cross-linked polyolefin material in a crisp white color. These markers are designed to provide clear and durable identification for cables in various applications. They are easy to print on and provide a professional and organized appearance to your cable management system.

Search Keywords: HXSCE1K24509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-1K-2.4-50-9
Alias/AKA:
F29905-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
1.9 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is HX-SCE-1K-2.4-50-9 RoHS compliant?

Yes, HX-SCE-1K-2.4-50-9 is RoHS compliant.

What is the lead time for HX-SCE-1K-2.4-50-9?

The standard lead time for HX-SCE-1K-2.4-50-9 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 500

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
500
$2.011
1,000
$1.237
1,500
$0.980
2,000 +
$0.960

Tools/3D Models

Product Guides