help desk software
HX-SCE-1K-12.7-50-2 by te connectivity / raychem brand

HX-SCE-1K-12.7-50-2

TE Connectivity / Raychem Brand

The HX-SCE-1K-12.7-50-2 is a low fire hazard, heat-shrinkable marker sleeve designed for cable and wire identification. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HX-SCE-1K-12.7-50-2 is a heat-shrinkable marker sleeve used for permanent cable and wire identification. It is manufactured from a specialized low fire hazard material, making it suitable for applications with stringent safety requirements. Key characteristics include its low halogen content, with less than 900 ppm of bromine, chlorine, fluorine, or iodine per homogenous material, and being free of BFR, CFR, and PVC. The sleeve is fully compliant with major environmental standards such as EU RoHS and ELV. These features make it an ideal choice for identification where safety and material integrity are critical.

Search Keywords: HXSCE1K127502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-1K-12.7-50-2
Alias/AKA:
C17377-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box

IN STOCK: 735

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
10
$2.16
100
$1.93
250
$1.89
500
$1.85
1,000
$1.81
3,000
$1.79
5,000
$1.31
8,000 +
$1.30

Tools/3D Models

Product Guides