HT-SCE-1K-3/8-2.0-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HT-SCE-1K-3/8-2.0-0

Cable Markers Printable Heat Shrink Fluoropolymer Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cable Markers Printable Heat Shrink Fluoropolymer Black

Product Highlights:

  • HT-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C

Search Keywords: HTSCE1K38200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1K-3/8-2.0-0
Alias/AKA:
210261-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Material:
Fluoropolymer
Marker Color:
Black
Maximum Cable Diameter:
8.1 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is HT-SCE-1K-3/8-2.0-0 RoHS compliant?

Yes, HT-SCE-1K-3/8-2.0-0 is RoHS compliant.

What is the lead time for HT-SCE-1K-3/8-2.0-0?

The standard lead time for HT-SCE-1K-3/8-2.0-0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$24.81
50
$24.75
100
$24.68
250
$24.62
500
$12.99
750
$8.94
1,000 +
$8.76

Tools/3D Models

Product Guides