help desk software
HT-SCE-1K-1/4-2.0-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HT-SCE-1K-1/4-2.0-9

Cable Markers Printable Heat Shrink Fluoropolymer White ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity Raychem Brand part HT-SCE-1K-1/4-2.0-9 is a high-quality cable marker designed for reliable cable identification. This printable heat shrink marker is made from durable and resistant fluoropolymer material, ensuring excellent performance in harsh environments.The marker is in a white color, providing clear and legible labeling for cables. Its heat shrink design allows for easy installation and a secure fit on various cable sizes. The marker can withstand extreme temperatures and offers excellent resistance to chemicals, solvents, and UV radiation.Designed with efficiency in mind, this cable marker is compatible with various printing methods, including thermal transfer and dot matrix. Its printable surface ensures crisp and long-lasting text, symbols, or numbers for efficient cable organization.TE Connectivity Raychem Brand part HT-SCE-1K-1/4-2.0-9 is the ideal solution for diverse applications, including aerospace, automotive, telecommunication, and industrial sectors. With its exceptional durability and legibility, this cable marker provides long-term reliability and enhances overall cable management.

Product Highlights:

  • HT-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C

Search Keywords: HTSCE1K14209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1K-1/4-2.0-9
Alias/AKA:
5711630001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Type:
Sleeve
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
6 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is HT-SCE-1K-1/4-2.0-9 RoHS compliant?

Yes, HT-SCE-1K-1/4-2.0-9 is RoHS compliant.

What is the lead time for HT-SCE-1K-1/4-2.0-9?

The standard lead time for HT-SCE-1K-1/4-2.0-9 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,094

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$9.44
25
$6.60
100
$6.04
300
$5.77
500
$5.59
1,000
$5.56
2,500
$5.54
5,000 +
$5.53

Tools/3D Models

Product Guides