help desk software
HRSR-125FR-8/97-NM by te connectivity / raychem brand
Image is representational - see mfr. specs

HRSR-125FR-8/97-NM

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Black Piece ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem CJ2135-000 (HRSR-125FR-8/97-NM) is a premium heat shrink tubing solution designed for high-performance insulation and protection in both commercial and industrial applications. Engineered for reliability, it provides excellent resistance to moisture, chemicals, and environmental stress while ensuring a secure, flame-retardant barrier around wires and cables. Featuring a 2:1 shrink ratio and flexible 8/97 sizing, this tubing adapts easily to various diameters, delivering a snug, durable fit after heat application. Its advanced material construction ensures long-lasting performance in demanding conditions, making it ideal for professionals seeking dependable cable protection with the trusted quality of Raychem.

Search Keywords: HRSR125FR897NM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRSR-125FR-8/97-NM
Alias/AKA:
CJ2135-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Tubing
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black

IN STOCK: 24

Can Ship immediately

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$63.13
25
$40.77
50
$39.09
125
$38.70
250
$38.32
375
$37.94
500 +
$37.56

Tools/3D Models

Product Guides