HRHF-300FR-10/97 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HRHF-300FR-10/97

Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece

Search Keywords: HRHF300FR1097

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRHF-300FR-10/97
Alias/AKA:
CB5132-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
30
Package Type:
Box
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
5.6:1
Color:
Black
Operating Temperature:
-55 to 90 °C
Inside Diameter After Shrinking:
19.05 mm
Inside Diameter Before Shrinking:
76.2 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is HRHF-300FR-10/97 discontinued?

Yes, HRHF-300FR-10/97 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is HRHF-300FR-10/97 RoHS compliant?

Yes, HRHF-300FR-10/97 is RoHS compliant.

What is the lead time for HRHF-300FR-10/97?

The standard lead time for HRHF-300FR-10/97 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 142

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$49.06
5
$46.23
10
$45.53
30
$43.67
60
$43.56
120
$43.11
270 +
$38.81

Tools/3D Models

Product Guides