HRHF-200CL-12 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HRHF-200CL-12

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Heavy/Single Piece

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Heavy/Single Piece

Search Keywords: HRHF200CL12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HRHF-200CL-12
Alias/AKA:
CN7178-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Heavy/Single
Styles:
Straight
Shrink Ratio:
5.6:1
Operating Temperature:
-55 to 90 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is HRHF-200CL-12 discontinued?

Yes, HRHF-200CL-12 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is HRHF-200CL-12 RoHS compliant?

Yes, HRHF-200CL-12 is RoHS compliant.

What is the lead time for HRHF-200CL-12?

The standard lead time for HRHF-200CL-12 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$68.33
5
$67.07
10
$65.80
19
$64.54
100
$63.27
140
$57.31
300
$54.34
700 +
$50.61

Tools/3D Models

Product Guides