HLX104YW1TS050B by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HLX104YW1TS050B

Cable Markers Printable Cross Linked Polyolefin Yellow ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part HLX104YW1TS050B is a cable marker designed for easy identification and organization of cables. These markers are made of printable cross-linked polyolefin material in a vibrant yellow color, ensuring high visibility. With their adhesive backing, these cable markers can be easily applied to cables, helping to eliminate confusion and improve cable management. The printable surface allows for clear labeling using inkjet or laser printers, making it convenient to customize the markers with specific information. Whether used in industrial settings, data centers, or for home cable organization projects, these cable markers provide a reliable solution for cable identification that is durable and long-lasting.

Search Keywords: HLX104YW1TS050B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HLX104YW1TS050B
Alias/AKA:
EC7637-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is HLX104YW1TS050B RoHS compliant?

Yes, HLX104YW1TS050B is RoHS compliant.

What is the lead time for HLX104YW1TS050B?

The standard lead time for HLX104YW1TS050B is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,942

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
250
$2.09
500
$1.98
750
$1.97
1,000 +
$1.83

Tools/3D Models

Product Guides