HFT5000-12/6-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HFT5000-12/6-0-SP

Heat Shrink Tubing ST Polyethylene/Polyester Black Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Group together several different wires into groups with this tubing 4160924003 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -40 °C to 125 °C.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = HFT5000
  • Product Source = U.K., U.S.
  • Very Flexible
  • Fiber and Fabric Wall Style

Search Keywords: HFT50001260SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HFT5000-12/6-0-SP
Alias/AKA:
4160924003
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
5911900080
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Type:
Tubing
Body Material:
Polyethylene/Polyester
Styles:
Straight
Shrink Ratio:
2:1
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is HFT5000-12/6-0-SP RoHS compliant?

Yes, HFT5000-12/6-0-SP is RoHS compliant.

What is the lead time for HFT5000-12/6-0-SP?

The standard lead time for HFT5000-12/6-0-SP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,126 Meters

Can Ship immediately

Minimum Order Quantity: 100 Meters

Multiple: 500 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$2.56
250
$2.51
500
$2.49
1,000
$2.36
2,500
$1.82
5,000
$1.55
7,500
$1.53
10,000 +
$1.52

Tools/3D Models

Product Guides