HEX41-AB-90-21-A9-1 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HEX41-AB-90-21-A9-1

Shrink Boot Adapters 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Connector Code = 41
  • Aluminum Alloy Material
  • Cadmium Plating over Electroless Nickel Finish
  • 90°
  • Shell Size = 20, 21

Search Keywords: HEX41AB9021A91

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX41-AB-90-21-A9-1
Alias/AKA:
801941-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Shell Size:
21
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel

FREQUENTLY ASKED QUESTIONS

Is HEX41-AB-90-21-A9-1 RoHS compliant?

No, HEX41-AB-90-21-A9-1 is not RoHS compliant.

What is the lead time for HEX41-AB-90-21-A9-1?

The standard lead time for HEX41-AB-90-21-A9-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1,435.97
5
$1,432.38
7
$1,428.80
13
$785.90
19
$549.04
25 +
$538.06

Tools/3D Models

Product Guides