HEX40-AC-45-17-A6-1 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HEX40-AC-45-17-A6-1

Shrink Boot Adapters 45A° 17 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45A° 17 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: HEX40AC4517A61

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX40-AC-45-17-A6-1
Alias/AKA:
D42692-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters1087
Shell Size:
171086
Angular Function:
451072°
Body Material:
Aluminum Alloy1073
Dimension:
33.5mm mm

FREQUENTLY ASKED QUESTIONS

Is HEX40-AC-45-17-A6-1 RoHS compliant?

Yes, HEX40-AC-45-17-A6-1 is RoHS compliant.

What is the lead time for HEX40-AC-45-17-A6-1?

The standard lead time for HEX40-AC-45-17-A6-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1,200.11
5
$1,197.11
7
$1,194.12
13
$678.71
19
$479.04
25 +
$469.47

Tools/3D Models

Product Guides