HEX40-AC-00-15-A5-3-DS by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HEX40-AC-00-15-A5-3-DS

Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 15 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: HEX40AC0015A53DS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX40-AC-00-15-A5-3-DS
Alias/AKA:
962168-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
15
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel

FREQUENTLY ASKED QUESTIONS

Is HEX40-AC-00-15-A5-3-DS RoHS compliant?

Yes, HEX40-AC-00-15-A5-3-DS is RoHS compliant.

What is the lead time for HEX40-AC-00-15-A5-3-DS?

The standard lead time for HEX40-AC-00-15-A5-3-DS is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$1,104.39
5
$1,101.64
7
$1,098.89
14
$579.96
21
$398.85
28 +
$390.87

Tools/3D Models

Product Guides