HEX40-AC-00-11-A2-3 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HEX40-AC-00-11-A2-3

HexaShield Adapters and Ferrule Kits ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HexaShield Adapters and Ferrule Kits

Product Highlights:

  • Connector Code = 40
  • Aluminum Alloy Material
  • Nickel (Electroless) Finish
  • Straight
  • Shell Size = 11, B

Search Keywords: HEX40AC0011A23

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX40-AC-00-11-A2-3
Alias/AKA:
985662-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Art des Verbinders:
Ferrule
Connector System:
Cable-to-Cable
Termination Device Type:
Ferrule
Material:
Aluminum
Sealable:
Yes
Style:
HexaShield
Connector Shell Size:
11
TE Adapter Code:
40
Adapter Angle:
Straight
Backshell Material:
Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is HEX40-AC-00-11-A2-3 RoHS compliant?

Yes, HEX40-AC-00-11-A2-3 is RoHS compliant.

What is the lead time for HEX40-AC-00-11-A2-3?

The standard lead time for HEX40-AC-00-11-A2-3 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$925.61
5
$923.30
7
$920.99
13
$523.47
19
$369.47
25 +
$362.08

Tools/3D Models

Product Guides