DESCRIPTION
HEX40-AB-90-11-A2-2
Search Keywords: HEX40AB9011A22
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX40-AB-90-11-A2-2
Alias/AKA:
241293-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Style:
HexaShield
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Termination Device Type:
Ferrule
FREQUENTLY ASKED QUESTIONS
Is HEX40-AB-90-11-A2-2 RoHS compliant?
No, HEX40-AB-90-11-A2-2 is not RoHS compliant.
What is the lead time for HEX40-AB-90-11-A2-2?
The standard lead time for HEX40-AB-90-11-A2-2 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 14
Can Ship immediately
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$3,639.76
5
$3,630.66
7
$3,621.58
13
$1,992.02
19
$1,391.66
25
+
$1,363.82
English
中文 / 汉语
Deutsch
Español
Nederlands
