HEX40-AB-00-11-A2-1 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HEX40-AB-00-11-A2-1

Shrink Boot Adapters 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem brand HEX40-AB-00-11-A2-1 is a shrink boot adapter designed for use in demanding environments. This adapter features a 180° configuration and is compatible with 11 shell size connectors. Constructed from cadmium over electroless nickel aluminum alloy, this adapter is durable and reliable, providing robust protection for your electrical connections. Perfect for aerospace, defense, and industrial applications, this shrink boot adapter ensures a secure and watertight connection.

Product Highlights:

  • Connector Code = 40
  • Aluminum Alloy Material
  • Cadmium Plating over Electroless Nickel Finish
  • Straight
  • Shell Size = 11, B

Search Keywords: HEX40AB0011A21

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HEX40-AB-00-11-A2-1
Alias/AKA:
160509-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
11
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is HEX40-AB-00-11-A2-1 RoHS compliant?

No, HEX40-AB-00-11-A2-1 is not RoHS compliant.

What is the lead time for HEX40-AB-00-11-A2-1?

The standard lead time for HEX40-AB-00-11-A2-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 57

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$571.11
5
$569.68
7
$568.25
13
$323.98
19
$233.99
25 +
$229.31