help desk software
HCTE-1750-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

HCTE-1750-0-SP

The HCTE-1750-0-SP is a non-heat-shrinkable, helical convoluted tubing designed to provide mechanical protection for electrical wiring systems. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Spool Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HCTE-1750-0-SP is a flexible, high-crush-resistance conduit tubing used for the mechanical protection of electrical wiring. This tubing features a minimum inside diameter of 42.67 mm, a maximum outside diameter of 52.88 mm, and a maximum wall thickness of 0.58 mm. It is designed to operate in a temperature range of -55°C to 200°C and is highly resistant to fluids and flames. Due to its flexibility and high-temperature performance, it is widely used in military and commercial aerospace applications to form integrated harnessing systems.

Search Keywords: HCTE17500SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HCTE-1750-0-SP
Alias/AKA:
9693274004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Spool
Packaging Method:
Spool
CSA Certified:
No
Emissionsfrei:
Yes
Government Qualified:
No
Inside Diameter:
1.688 in
High Temperature Compatible:
Yes
Color:
Black
Product Type:
Conduit
Emission Free:
Yes
Fluid Resistance:
De-Icing Fluid
Operating Temperature Range:
-55 – 200 °C
Material:
Crosslinked Fluoropolymer

FREQUENTLY ASKED QUESTIONS

Is HCTE-1750-0-SP RoHS compliant?

Yes, HCTE-1750-0-SP is RoHS compliant.

What is the lead time for HCTE-1750-0-SP?

The standard lead time for HCTE-1750-0-SP is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

MOQ for out of Stock Qty: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$131.02
10
$130.69
25
$130.36
50
$130.04
100
$68.63
150
$47.20
200 +
$46.26

Tools/3D Models

Product Guides