GTCR38-231M-Q10
TE Connectivity / Raychem BrandGas Discharge Tubes 230VDC 10KADC 10AAC 3pF Radial Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Gas Discharge Tubes 230VDC 10KADC 10AAC 3pF Radial Thru-Hole
Search Keywords: GTCR38231MQ10
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
GTCR38-231M-Q10
RoHS:
Yes
HTS:
8536308000
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
3
Packaging:
Tray
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$1.29
25
$1.16
100
$0.83
500
$0.75
1,000
+
$0.63
English
Chinese
Spanish
