GPO-135-25.4/12.7-0-SP
TE Connectivity / Raychem BrandHeat shrinkable Tubing For Cable management
RoHS Compliant
DESCRIPTION
Heat shrinkable Tubing For Cable management
Search Keywords: GPO1352541270SP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
GPO-135-25.4/12.7-0-SP
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
IN STOCK: 470
Can Ship immediately
Minimum Order Quantity: 60
Multiple: 30
Factory Lead-Time 9 Weeks
Qty
Unit Price
60
$3.09
150
$3.03
270
$2.97
510
+
$2.93
Product Guides
CUSTOMERS
ALSO BOUGHT
D-110-0217
Solder Sleeve Wire Splice 28-30 AWG Closed Barrel
320564
TERMINAL,PIDG R 16-14 3/8
CCKP32-AC
Gold Chem Film - Conduction Cooled Key - AC Keying Configuration - 32 Connector End - Free...
12734/1
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
HX-SCE-38.1-50-4
HX-SCE-38.1-50-4
English
Chinese
Spanish
