help desk software
FLDWC0311-1.50-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

FLDWC0311-1.50-0

FlexLite DW Cable 23AWG 2.36mm Tin Plated Copper Black 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FlexLite DW Cable 23AWG 2.36mm Tin Plated Copper Black 600VAC

Search Keywords: FLDWC03111500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
FLDWC0311-1.50-0
Alias/AKA:
8178973003
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Size:
23 AWG
Bunch Stranding:
19x22
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.36 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-45 to 125 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is FLDWC0311-1.50-0 RoHS compliant?

Yes, FLDWC0311-1.50-0 is RoHS compliant.

What is the lead time for FLDWC0311-1.50-0?

The standard lead time for FLDWC0311-1.50-0 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,605 Feet

Can Ship immediately

MOQ for In Stock Qty: 500 Feet

MOQ for out of Stock Qty: 4101 Feet

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$1.535
1,000
$1.512
2,500
$1.489
4,101
$1.467
8,202
$0.774
12,303
$0.532
16,404 +
$0.522

Tools/3D Models

Product Guides