F94085-000 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

F94085-000

High Performance Cable 16AWG 2.33mm White 600V

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 16AWG 2.33mm White 600V

Search Keywords: F94085000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F94085-000
Alias/AKA:
55PC2111-16-9-9CS2743
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
16 AWG
Cable Diameter:
2.33 mm
Maximum Voltage Rating:
600 V
Color:
White

FREQUENTLY ASKED QUESTIONS

Is F94085-000 RoHS compliant?

Yes, F94085-000 is RoHS compliant.

What is the lead time for F94085-000?

The standard lead time for F94085-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 842 Feet

Can Ship immediately

MOQ for In Stock Qty: 25 Feet

MOQ for out of Stock Qty: 1250 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$3.34
250
$3.33
500
$3.32
1,250
$3.30
2,500
$1.75
3,750
$1.23
5,000 +
$1.21

Tools/3D Models

Product Guides