help desk software
F72588-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

F72588-000

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 15 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Shrink Boot Adapters 180° 15 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

Search Keywords: F72588000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F72588-000
Alias/AKA:
TXR40AU00-1410AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Shrink Boot Adapters
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy
Dimension:
29mm mm

IN STOCK: 10

Can Ship immediately

You may purchase all in-stock quantity of 10

Stock lot only: 10

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$99.803
50 +
$90.730

Tools/3D Models

Product Guides