F56629-000
TE Connectivity / Raychem BrandRNF-100-MINI-SPL-1/8-BK
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RNF-100-MINI-SPL-1/8-BK
Search Keywords: F56629000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F56629-000
Alias/AKA:
RNF-100-MINI-SPL-1/8-BK
Unit of Measure:
Per Spool
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
IN STOCK: 28 Spools
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
1
$34.12
5
$24.60
10
$24.13
25
$23.65
50
$21.17
100
$20.66
250
+
$20.61
English
Chinese
Spanish
