F46905-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

F46905-000

Circular Mil Spec Backshells Txr58Ab00-2010Ai |Raychem Te Connectivity F46905-000 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR58AB00-2010AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.406" (35.71mm) outside diameter, shell size 20 and 1 1/8-18 UNEF-2B thread. This olive drab backshell has 180° cable exit and tinel lock. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: F46905000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F46905-000
Alias/AKA:
TXR58AB00-2010AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Adapter Angle:
Straight
Adapter Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Adapter Entry Size:
10

FREQUENTLY ASKED QUESTIONS

Is F46905-000 RoHS compliant?

No, F46905-000 is not RoHS compliant.

What is the lead time for F46905-000?

The standard lead time for F46905-000 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$248.89
5
$248.27
10
$247.65
13
$247.02
25
$136.01
38
$94.45
50 +
$92.57