F01667-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

F01667-000

WP-191064-10-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Replace old or damaged wires in your electrical system with this TE Connectivity / Raychem brand part F01667-000. This high-quality part features a compact design and is easy to install, making it the perfect solution for your wiring needs. Don't let faulty wiring compromise the performance of your equipment - upgrade with this reliable replacement part today. Short Description: WP-191064-10-9

Product Highlights:

  • Printer Type = Thermal Transfer
  • Label Height = 6.40 mm
  • Label Width = 19.10 mm
  • Polyester Material
  • WP Series

Search Keywords: F01667000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F01667-000
Alias/AKA:
WP-191064-10-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
MA
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Color:
White

FREQUENTLY ASKED QUESTIONS

Is F01667-000 RoHS compliant?

Yes, F01667-000 is RoHS compliant.

What is the lead time for F01667-000?

The standard lead time for F01667-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69,976

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0273
30,000
$0.0265
50,000
$0.0259
100,000
$0.0258
150,000
$0.0258
250,000
$0.0257
500,000 +
$0.0256