F01602-000
TE Connectivity / Raychem BrandWV-508127-5-9 ...
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
DESCRIPTION
WV-508127-5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 50.80 mm
- Vinyl Material
- WV Series
Search Keywords: F01602000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F01602-000
Alias/AKA:
WV-508127-5-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Roll
Packaging Quantity:
5000
Label Type:
Industrial Label
Label Style:
Die-Cut
Label Thickness:
75 Micron
Number of Labels Across:
1
Packaging Method:
Roll
Operating Temperature Range:
-40 – 80 °C, -40 – 176 °F
Product Width:
2 in, 50.8 mm
Primary Product Material:
Vinyl Film
Primary Product Color:
White
Product Height:
.5 in, 12.7 mm
IN STOCK: 0
MOQ for out of Stock Qty: 5000
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
5,000
$0.2019
10,000
$0.1243
15,000
$0.0984
20,000
+
$0.0964
English
Chinese
Spanish
