ES-CAP-NO.2-B9-0-35MM
TE Connectivity / Raychem BrandHeat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Cap ST Cross Linked Polyolefin Black Thin Piece
Search Keywords: ESCAPNO2B9035MM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ES-CAP-NO.2-B9-0-35MM
Alias/AKA:
4367790003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Box
Type:
Cap
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Operating Temperature:
-40 to 105 °C
IN STOCK: 0
Minimum Order Quantity: 250
Factory Lead-Time 18 Weeks
Qty
Unit Price
250
$0.2029
1,000
$0.1622
2,500
$0.1557
5,000
$0.1536
7,500
$0.1516
30,000
$0.1424
50,000
$0.1239
100,000
+
$0.1236
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
