help desk software
ER2150-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

ER2150-000

TE Connectivity / Raychem Brand

TMS-CT-50M-3/16-OUT-0 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part ER2150-000, also known by its short description TMS-CT-50M-3/16-OUT-0, is a top-tier product designed to meet the demanding needs of modern technology applications. This heat-shrinkable tubing is engineered for superior performance and reliability, making it an ideal choice for professionals in the electronics, automotive, aerospace, and telecommunication industries.Built with precision and durability in mind, the ER2150-000 part ensures outstanding protection and insulation for wires and cables, safeguarding them from environmental and mechanical stressors. Its 3/16 inch diameter provides a perfect fit for small to medium-sized components, while the high-quality materials used in its construction offer excellent resistance to abrasion, chemicals, and temperature variations.Thanks to its user-friendly design, this Raychem heat-shrinkable tubing is easy to install, ensuring a snug and secure fit over cables and connections. Whether you're managing complex wiring systems or simplifying your home electronics setup, this product delivers reliable performance every time.Choose the ER2150-000 for a trusted solution that meets industry standards and satisfies the rigorous demands of high-performance environments. With TE Connectivity's commitment to innovation and quality, this product remains a preferred choice for professionals seeking long-lasting, efficient cable protection solutions.

Search Keywords: ER2150000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ER2150-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Primary Product Color:
Black
Operating Temperature Range:
-55 – 135 °C, -67 – 275 °F
Packaging Quantity:
50
Printer Technology:
Thermal Transfer
Expanded Inside Diameter (Min):
.187 in, 4.8 mm
Recovered Inside Diameter (Max):
.062 in, 1.6 mm
Shrink Ratio:
3:1

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$7.65
25
$7.02
50
$6.74
100
$6.47
250
$6.11
500
$5.29
1,000
$4.19
2,500 +
$3.92