help desk software
EN3660-065W20E by te connectivity / raychem brand

EN3660-065W20E

TE Connectivity / Raychem Brand

The EN3660-065W20E is a military-specification component from the RAYCHEM EN3660 series. ...

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EN3660-065W20E is a military-specification component, identified by TE internal number EJ2100-000, from the RAYCHEM EN3660 product line. This component is designated as low-halogen, containing less than 900 ppm of Bromine, Chlorine, and Fluorine per homogenous material, and is also BFR/CFR/PVC free. Regarding substance compliance, the part is not compliant with the EU RoHS Directive and contains Substances of Very High Concern (SVHC) above the REACH threshold, specifically Lead (0.3%) and Cadmium (3%) in the body and nut. The solder process capability is not applicable for this component.

Search Keywords: EN3660065W20E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EN3660-065W20E
Alias/AKA:
EJ2100-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

IN STOCK: 68

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50 +
$346.86

Tools/3D Models

Product Guides