EN3660-063W25CB
Straight Anti Decoupling Banding Adapter
RoHS Compliant
Pack Packaging
Certificate of Compliance
DESCRIPTION
Straight Anti Decoupling Banding Adapter
Search Keywords: EN3660063W25CB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EN3660-063W25CB
Alias/AKA:
AAE0673-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is EN3660-063W25CB RoHS compliant?
Yes, EN3660-063W25CB is RoHS compliant.
What is the lead time for EN3660-063W25CB?
The standard lead time for EN3660-063W25CB is approximately 18 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
