EN3660-063F17CC
Backshell For Circular Connector
RoHS Compliant
BAG Packaging
DESCRIPTION
Backshell For Circular Connector
Search Keywords: EN3660063F17CC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EN3660-063F17CC
Alias/AKA:
AAE0651-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is EN3660-063F17CC RoHS compliant?
Yes, EN3660-063F17CC is RoHS compliant.
What is the lead time for EN3660-063F17CC?
The standard lead time for EN3660-063F17CC is approximately 19 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
