EM7087-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

EM7087-000

The EM7087-000 is a tool-free P-Clamp designed for the fast and efficient mounting of wire and cable harnesses in demanding environments. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The EM7087-000 is a P-clamp from TE Connectivity that provides a lightweight and efficient solution for mounting cable harnesses. Constructed with an aerospace-grade PEEK primary structure and a chloroprene cushion, it is designed for high performance, with an operating temperature range of -65°C to +85°C and a static load-bearing capacity of 50 lbs. The clamp features a tool-less, quick-lock mechanism that allows operators to easily open and close it, speeding up installation and rework while minimizing the risk of foreign object debris (FOD). This flexible and ergonomic design is ideal for applications in commercial aviation, military aerospace, marine vehicles, and industrial systems where reliability and reduced assembly time are critical.

Search Keywords: EM7087000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EM7087-000
Alias/AKA:
THA-PDKG-21
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is EM7087-000 RoHS compliant?

Yes, EM7087-000 is RoHS compliant.

What is the lead time for EM7087-000?

The standard lead time for EM7087-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 68

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$67.16
5
$65.72
10
$64.44
25
$63.80
50
$63.17
75
$63.01
100 +
$62.55

Tools/3D Models

Product Guides