DESCRIPTION
Banding Backshell
Search Keywords: EL5641000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EL5641-000
Alias/AKA:
BND54SJ00-1004V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
Termination Device Type:
Band Adapter , Band Strap
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Backshell Material:
Aluminum Alloy
Adapter Plating Material:
Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Connector Shell Size:
10
Adapter Entry Size:
4
Sealable:
Yes
TE Adapter Code:
54
Adapter Angle:
Straight
FREQUENTLY ASKED QUESTIONS
Is EL5641-000 RoHS compliant?
Yes, EL5641-000 is RoHS compliant.
What is the lead time for EL5641-000?
The standard lead time for EL5641-000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$379.14
5
$378.20
10
$377.26
13
$376.31
25
$206.55
38
$140.18
50
+
$137.37
English
中文 / 汉语
Deutsch
Español
Nederlands
