DESCRIPTION
TINEL LOCK BACKSHELL
Search Keywords: EK9375000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EK9375-000
Alias/AKA:
TXR40AZ00-0804AI2
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Cable Entry Diameter:
.01 – .25 in, .2 – 6.4 mm
Salt Spray Resistance:
500 Hr
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Color:
Black
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
TE Adapter Code:
40
Overbraid Termination:
Tinel-Lock Ring
Cable Diameter Range:
.125 – .2 in, 3.2 – 5.1 mm
Adapter Plating Material:
Zinc Nickel (ASTM B841)
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Adapter Entry Size:
4
Adapter Angle:
Straight
Connector Shell Size:
09 , A
Backshell Material:
Aluminum
IN STOCK: 60
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$269.85
5
$269.18
10
$268.50
13
$267.83
25
$147.47
38
$102.41
50
+
$100.36
English
Chinese
Spanish
