EK4875-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

EK4875-000

91H3-25-16-1-B-HE300 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 91H3-25-16-1-B-HE300 is a 90-degree spring backshell from the 91 Series, designed for circular connectors. It is constructed from Aluminium Alloy 6000 series with a Cadmium, Olive Drab over Electroless Nickel finish, providing 500 hours of environmental protection. This backshell facilitates tool-free and reworkable overall screen termination using a stainless steel HE300 constant force spring. Designed for a size 25 shell, it has an entry size of 16, accommodating cable diameters from 25.4 mm to 33.1 mm. Sealing and strain relief are achieved with a separately required heat shrink boot, making it a reliable solution for demanding aerospace, defense, and marine applications.

Search Keywords: EK4875000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EK4875-000
Alias/AKA:
91H3-25-16-1-B-HE300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is EK4875-000 RoHS compliant?

Yes, EK4875-000 is RoHS compliant.

What is the lead time for EK4875-000?

The standard lead time for EK4875-000 is approximately 43 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 43 Weeks

Price (USD)

Qty
Unit Price
1
$583.12
5
$581.67
10
$580.22
13
$578.77
25
$317.68
38
$215.60
50 +
$211.28