help desk software
RECOMMENDED REPLACEMENT
X2-3.0-0-SP
X2-3.0-0-SP
In Stock: 2,004
Minimum Order: 200
VIEW PRODUCT
EJ1481-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

EJ1481-000

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool

Search Keywords: EJ1481000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EJ1481-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
200
Package Type:
Reel
Type:
Tubing
Body Material:
ZEROHAL Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
1.5 mm
Inside Diameter Before Shrinking:
3.6 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 2,004

Can Ship immediately

Minimum Order Quantity: 200

Multiple: 200

Price (USD)

Qty
Unit Price
200
$0.4358
400
$0.4288
1,000
$0.4070
2,600
$0.2683
5,000
$0.2503
7,600
$0.2496
10,000
$0.2342
15,000 +
$0.2312

Tools/3D Models

Product Guides