DESCRIPTION
R85049/87-14Z03
Search Keywords: EF8659000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EF8659-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.561 in, 14.27 mm
Primary Product Material:
Aluminum Alloy
Primary Product Plating Material:
Zinc Nickel
Compatible With Connector Shell Size:
14
Body Orientation:
Right Angle
Termination Device Type:
Self-Locking Shield Band
IN STOCK: 119
Can Ship immediately
MOQ for In Stock Qty: 13
MOQ for out of Stock Qty: 13
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
13
$178.27
19
$128.74
25
+
$126.17
English
Chinese
Spanish
