EF8656-000
TE Connectivity / Raychem BrandR85049/87-08Z03
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
R85049/87-08Z03
Search Keywords: EF8656000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EF8656-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Body Orientation:
Right Angle
Primary Product Material:
Aluminum Alloy
Compatible With Connector Shell Size:
08
Cable Entry Diameter:
.25 in, 6.35 mm
Primary Product Plating Material:
Zinc Nickel
Termination Device Type:
Self-Locking Shield Band
IN STOCK: 117
Can Ship immediately
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
1
$225.06
5
$221.69
7
$218.36
13
$144.72
19
$117.59
25
+
$115.23
English
Chinese
Spanish
