EF8588-000
TE Connectivity / Raychem BrandR85049/82-14Z03
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
R85049/82-14Z03
Search Keywords: EF8588000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EF8588-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Primary Product Material:
Aluminum Alloy
Cable Entry Diameter:
.561 in, 14.27 mm
Compatible With Connector Shell Size:
14
Body Orientation:
Straight
Termination Device Type:
Self-Locking Shield Band
IN STOCK: 57
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$160.64
5
$158.22
7
$155.86
13
$103.29
19
$83.93
25
+
$82.24
English
Chinese
Spanish
