DESCRIPTION
ZHD-SCE-1K-19.0-50-S1-9
Search Keywords: EC9905000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC9905-000
Alias/AKA:
ZHD-SCE-1K-19.0-50-S1-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Printer Technology:
Thermal Transfer
Markers per Sleeve:
2
Packaging Quantity:
1000
Number of Prescores:
1
Primary Product Color:
White
Product Length:
1 in, 25 mm
Operating Temperature Range:
-55 – 135 °C, -67 – 275 °F
Shrink Ratio:
2:1
Recovered Inside Diameter (Max):
.375 in, 9.5 mm
Expanded Inside Diameter (Min):
.73 in, 19 mm
IN STOCK: 2,000
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
25
$6.60
100
$6.59
250
$6.57
500
$6.55
1,000
$3.47
1,500
$2.44
2,000
+
$2.40
English
Chinese
Spanish
