help desk software
Possible Replacement
06243926
06243926
In Stock: 250
Minimum Order: 807
VIEW PRODUCT
EC1694-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

EC1694-000

TE Connectivity / Raychem Brand

Cable Accessories Marker White Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Accessories Marker White Reel

Search Keywords: EC1694000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC1694-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
250
Package Type:
Reel
Packaging Quantity:
250
Marker Size:
35
Primary Product Color:
White
Marker Cut:
Straight
Primary Product Material:
PVC
Printed Marking:
Q
Printed Marking Color:
Black
Packaging Method:
Reel
Product Width:
.236 in, 6 mm
Marker Style:
Push-On
  Possible Replacement options available.  See Alternatives

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
250
$0.2667
1,000
$0.2086
2,500
$0.1570
5,000
$0.1236
7,500
$0.1219
25,000
$0.1027
50,000
$0.1002
100,000 +
$0.0976