help desk software
EC1428-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

EC1428-000

TE Connectivity / Raychem Brand

06221922

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

06221922

Search Keywords: EC1428000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC1428-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Printed Marking:
M
Primary Product Color:
White
Primary Product Material:
PVC
Product Width:
.236 in, 6 mm
Marker Style:
Push-On
Printed Marking Color:
Black
Packaging Method:
Box
Packaging Quantity:
500
Marker Cut:
Straight

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0274
5,000
$0.0260
25,000
$0.0247
50,000
$0.0241
100,000
$0.0235
150,000
$0.0232
250,000
$0.0227
500,000 +
$0.0221