EC0039-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

EC0039-000

Push on Wire Marker Legend: 8 1.5 to 2.0mm Dia Wire Gray

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Push on Wire Marker Legend: 8 1.5 to 2.0mm Dia Wire Gray

Search Keywords: EC0039000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
EC0039-000
Alias/AKA:
05801808
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Marker Color:
Gray
Maximum Cable Diameter:
2 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is EC0039-000 RoHS compliant?

Yes, EC0039-000 is RoHS compliant.

What is the lead time for EC0039-000?

The standard lead time for EC0039-000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 1000

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0287
10,000
$0.0253
25,000
$0.0234
50,000
$0.0226
100,000
$0.0225
150,000
$0.0225
250,000
$0.0224
500,000 +
$0.0224