E99238-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

E99238-000

HTCM-SCE-TP-1/2-4H-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part E99238-000, known as HTCM-SCE-TP-1/2-4H-9, is a high-quality and reliable heat shrink tubing. This tubing is designed to provide excellent protection and insulation for electrical wires and cables in various applications. The HTCM-SCE-TP-1/2-4H-9 tubing features a 1/2 inch diameter and 4-foot length, making it suitable for a wide range of wiring projects. It is made from durable materials that can withstand high temperatures and provide long-lasting performance.This heat shrink tubing is easy to install, as it shrinks tightly when heated, creating a secure and waterproof seal around the wires. It also offers superior resistance to moisture, chemicals, and abrasion, ensuring the safety and reliability of your electrical connections.With its reliable performance and excellent protection capabilities, the TE Connectivity / Raychem Brand part E99238-000 HTCM-SCE-TP-1/2-4H-9 tubing is the perfect choice for various industrial, automotive, and electrical applications.

Product Highlights:

  • HTCM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 225 °C

Search Keywords: E99238000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
E99238-000
Alias/AKA:
HTCM-SCE-TP-1/2-4H-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4911998000
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Material:
Fluoropolymer
Marker Color:
White
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is E99238-000 RoHS compliant?

Yes, E99238-000 is RoHS compliant.

What is the lead time for E99238-000?

The standard lead time for E99238-000 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,440

Can Ship immediately

On Order: 4,998   can ship 3/10/27 

Minimum Order Quantity: 100

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
100
$3.64
250
$3.57
500
$3.54
1,000
$3.48
2,500
$3.43
5,000
$3.39
7,500
$3.38
10,000 +
$3.34