E95694-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

E95694-000

Banding Backshell

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Banding Backshell

Search Keywords: E95694000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
E95694-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Entry Size:
8 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is E95694-000 discontinued?

Yes, E95694-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life January 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces E95694-000?

The recommended replacement for E95694-000 is BND40AC00-1208A from TE Connectivity / Raychem Brand, available from Master Electronics.

Is E95694-000 RoHS compliant?

Yes, E95694-000 is RoHS compliant.

What is the lead time for E95694-000?

The standard lead time for E95694-000 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
1
$39.347
2
$35.770
9
$35.110
18
$34.460
36
$33.780
53
$33.130
100
$26.330
250 +
$23.780

Tools/3D Models

Product Guides