help desk software
DWP-125-1-0-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

DWP-125-1-0-STK

Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DWP-125-1-0-STK is a black flexible medium-wall Heat Shrink Tubing made of adhesive-lined irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a versatile, environmentally friendly choice for many commercial applications that require mechanical protection and sealing against moisture and chemical ingress. The tubing is used for environmental sealing and protection of irregular shapes, such as wire splices and break-outs, in demanding industries such as appliance and satellite communication. Tubing has an outer jacket of radiation-cross-linked, flexible, flame-retardant polyolefin. The tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides (PBBOs). DWP-125 shrinks, the inner adhesive liner melts and flows to seal and encapsulate components or splices contained within. Because it has a 3:1 shrink ratio, only a few sizes are needed to cover a wide range of substrate diameters, enhancing inventory efficiency.

Search Keywords: DWP12510STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DWP-125-1-0-STK
Alias/AKA:
NB17002001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.7 KV/mm
Operating Temperature:
-40 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is DWP-125-1-0-STK RoHS compliant?

Yes, DWP-125-1-0-STK is RoHS compliant.

What is the lead time for DWP-125-1-0-STK?

The standard lead time for DWP-125-1-0-STK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 563

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$21.32
5
$19.98
10
$19.41
25
$18.65
50
$18.08
100
$17.50
250 +
$13.92

Tools/3D Models

Product Guides