help desk software
D-SCE-1K-12-50-S1-4 by te connectivity / raychem brand
Image is representational - see mfr. specs

D-SCE-1K-12-50-S1-4

TE Connectivity / Raychem Brand

Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - Yellow. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The D-SCE-1K-12-50-S1-4 from TE Connectivity / Raychem Brand is heat shrinkable label with 3:1 shrink ratio and size of 0.50" x 1.90" (12.7mm x 48.3mm). This is yellow color polyolefin (PO), irradiated heat shrinkable label with operating temperature range from -75°C to 135°C.

Product Highlights:

  • D-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: DSCE1K1250S14

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D-SCE-1K-12-50-S1-4
Alias/AKA:
646331-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Shrink Ratio:
3:1
Color:
Yellow

IN STOCK: 4,008

Can Ship immediately

Manufacturer Stock: 2,000   can ship 5/8/26

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Factory Lead-Time 10 Weeks can ship 7/2/26  

Qty
Unit Price
25
$2.61
100
$1.83
250
$1.71
500
$1.65
1,000
$1.59
1,500
$1.57
2,000 +
$1.55

Tools/3D Models

Product Guides