help desk software
D87328-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

D87328-000

TE Connectivity / Raychem Brand

TN-127111-10-9

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TN-127111-10-9

Search Keywords: D87328000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D87328-000
Alias/AKA:
TN-127111-10-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Roll
Packaging Quantity:
10000
Packaging Method:
Roll
Label Style:
Die-Cut
Number of Labels Across:
5
Label Thickness:
48 Micron
Operating Temperature Range:
-40 – 80 °C, -40 – 176 °F
Label Type:
Void & Tamper Evident Labels
Agency/Standard:
UL
Primary Product Color:
White
Product Width:
.5 in, 12.7 mm
Product Height:
.437 in, 11.1 mm
Primary Product Material:
Polyethylene

IN STOCK: 60,000

Can Ship immediately

MOQ for In Stock Qty: 20000

MOQ for out of Stock Qty: 20000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
20,000
$0.0336
22,500
$0.0314
30,000 +
$0.0307