help desk software
D84999-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

D84999-000

TE Connectivity / Raychem Brand

TXR40AU90-1008BI

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR40AU90-1008BI

Search Keywords: D84999000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
D84999-000
Alias/AKA:
TXR40AU90-1008BI
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Device Included:
TR08BI
Salt Spray Resistance:
48 Hr
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .5 in, .2 – 12.7 mm
Compatible With Connector Shell Size:
11 , B
Body Orientation:
Right Angle
TE Connector Interface Code:
40
Primary Product Color:
Olive Drab
Primary Product Material:
Aluminum
Primary Product Plating Material:
Zinc Cobalt
Product Length:
1.72 in, 43.8 mm

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$586.76
5
$585.29
10
$583.83
13
$582.37
25
$319.66
38
$216.94
50 +
$212.60